Bourns PM74SH-101M-RC

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM74SH-101M-RC.

IHS

Datasheet3 pages6 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.00%

Alternate Parts

Price @ 1000
$ 0.394
$ 0.34
Stock
5,080
335,240
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
650 mA
650 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
-
40
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA Blister Plastic T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 1A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.396Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.408Ohm DCR Automotive T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R

Descriptions

Descriptions of Bourns PM74SH-101M-RC provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 100uH 20% 100KHz 40Q-Factor Ferrite 650mA T/R
100kHz-8MHz 500mA-650mA 40Ω@796kHz 100μH 300mΩ ±20% SMD 7mm×7mm×4.8mm Ferrite Bead
Ind7X7X4.5Mm,100Uh20%0.65A, shdsmd /Tape; |Bourns Jw Miller PM74SH-101M-RC
FIXED IND 100UH 650MA 300MOHM SM
600mA 100uH ±20% 600mA SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.