Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM638S-330-RC

Ind Power Shielded Bobbin Core 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A T/R
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM638S-330-RC.

IHS

Datasheet5 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.604
$ 0.371
Stock
18,011
245,391
Authorized Distributors
5
6
Inductance
33 µH
33 µH
Tolerance
30 %
30 %
Current Rating
-
1.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
124 mΩ
124 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1.15A 0.155Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 1.25A 0.139Ohm DCR T/R
Wurth Elektronik744043330
FIXED IND 33UH 820MA 230MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 820 mA 230mOhm Max 1919 (4848 Metric)
Wurth Elektronik744062330
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744031330
100KHz 25MHz 320mA 420mA 33μH 660mΩ ±30% 3816 standard mounting,SMD mount 3.8mm*3.8mm*1.8mm

Descriptions

Descriptions of Bourns PM638S-330-RC provided by its distributors.

Ind Power Shielded Bobbin Core 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Ind6.8X6.8X3.8Mm,33Uh30%1.1A, shdsmd /Tap; |Bourns Jw Miller PM638S-330-RC
1.1A 33uH ±30% 1.2A SMD,6.8x6.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.