Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU6025-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 700mA 500mOhm DCR T/R

$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6025-101Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRU6025-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 20Q-Factor Ferrite 0.85A 0.365Ohm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 100uH 30% 100KHz 35Q-Factor Ferrite 0.75A 0.39Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU6025-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 700mA 500mOhm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
SRU6025 WIREWOUND SMDINDUCTOR W/FERRITECORE,100UH +/-30%WIREWOUND 700MA IDC Q:24
CHOKE, POWER, SHIELDED, 100UH; Inductor Type:Shielded Power Choke; Inductance:100µH; Tolerance, Inductance:± 30%; Resistance:500mohm; Frequency, Resonant:7MHz; Case Style:SMD Shielded; Q Factor:24; Material, Core:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.35A; Current, RMS max:0.7A; Depth, External:2.8mm; Frequency, Test:2.52MHz; Length / Height, External:6.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.