Bourns SRR5028-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 0.45A 0.48Ohm DCR T/R
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-101Y.

JRH Electronics

Datasheet3 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.92%

CAD Models

Download Bourns SRR5028-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.801
$ 0.801
Stock
52,216
53,065
53,065
Authorized Distributors
6
3
3
Inductance
100 µH
100 µH
100 µH
Tolerance
30 %
30 %
30 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
480 mΩ
400 mΩ
400 mΩ
Q Factor
8
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 0.51A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.5Q-Factor Ferrite 0.58A 0.5Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 0.47A 0.625Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR5028-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 0.45A 0.48Ohm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Ferrite Bead, 100kHz-8MHz, 450mA, 8Ω@796kHz, 100μH, 480mΩ ±30%, 2323, SMD, 5.8mm × 5.8mm × 3mm
INDUCTOR, SHIELDED, 100UH, 0.45A, 30%; Inductance: 100µH; RMS Current (Irms): 450mA; Inductor Construction: Shielded; Saturation Current (Isat): 450mA; Product Range: SRR5028 Series; Power Inductor Case: 5.8m

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR5028-101Y.