Bourns SRR1210A-331M

Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR Automotive T/R
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-331M.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+12.37%

CAD Models

Download Bourns SRR1210A-331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.649
Stock
6,279
63,010
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
1.4 A
1.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
-
14
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 1A 492mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 580mA 816mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.34A 1.5Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.33A 2Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.58A 0.816Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR1210A-331M provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR Automotive T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor, 330Uh, 20%, 1.4A, Shielded; |Bourns, Inc. SRR1210A-331M
1KHz 1.8MHz 1.2A 1.4A 14@796kHz 330μH 450mΩ ±20% standard mounting,SMD mount 12mm*12mm*10mm
SMD SHIELED POWER INDUCTOR, 330UH, 20%, SRR1210A
SRR1210A Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 330muH
FIXED IND 330UH 1.4A 450MOHM SMD
1.4A 330uH ±20% 1.2A SMD,12x12mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A-331M.
  • SRR1210A331M