Bourns SRF1260A-101M

General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260A-101M.

IHS

Datasheet3 pages7 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-8.64%

CAD Models

Download Bourns SRF1260A-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.9A 0.132Ohm DCR 4949 Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2A 152mOhm DCR Blister T/R
TAIYO YUDENNS12555T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.86A 0.141Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1260A-101M provided by its distributors.

General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor 100μH, 400μH 100kHz 656mΩ 2.2A ±20% TH/SMD 12.5mm × 12.5mm × 6.2mm
Inductor, Coupled, 100 uH, 171 Milliohm, 1.78 A, 12.5mm x 12.5mm x 6mm
INDUCTOR, DUAL, 100UH, 2.2A, PWR, PARA.; Product Range: SRF1260A Series; Inductance, Parallel: 100µH; RMS Current - Parallel: 1.78A; Saturation Current - Parallel: 2.2A; Coupled Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260A101M