What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1210A-101M

Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR Automotive T/R
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-101M.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+25.95%

CAD Models

Download Bourns SRR1210A-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.66
Stock
49,746
183,603
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
2.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
135 mΩ
135 mΩ
Q Factor
-
16
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.8A 140.4mOhm DCR Blister T/R
Bourns2112-V-RC
Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 0.13Ohm DCR RDL
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 150mOhm DCR Blister T/R
Bourns2112-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 2.4A Toroid
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 148mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRR1210A-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
1KHz 3MHz 2.2A 2.5A 16@796kHz 100μH 135mΩ ±20% standard mounting,SMD mount 12mm*12mm*10mm
BOURNS SRR1210A-101MSurface Mount Power Inductor, AEC-Q200 SRR1210A Series, 100 H,20%, Shielded, 0.135 ohm, 2.5 A
SMD SHIELED POWER INDUCTOR, 100UH, 20%, SRR1210A
SRR1210A Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 100muH
FIXED IND 100UH 2.5A 135MOHM SMD
2.5A 100uH ±20% 2.2A SMD,12x12mm Power Inductors ROHS
INDUCTOR, 100UH, 20%, 2.5A, SHIELDED;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A-101M.
  • SRR1210A101M