Bourns SRP4012-R22M

Inductor Power Shielded Wirewound 220nH 20% 100KHz Iron 9A 9.3mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4012-R22M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRP4012-R22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 11.5A 0.007Ohm DCR T/R
Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 53A 0.0006Ohm DCR Automotive T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807

Descriptions

Descriptions of Bourns SRP4012-R22M provided by its distributors.

Inductor Power Shielded Wirewound 220nH 20% 100KHz Iron 9A 9.3mOhm DCR T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 1916
FIXED IND 220NH 9A 9.3 MOHM SMD
INDUCTOR, POWER, IND 0.22 UH, CUR-RTG 9 A, SMT, DCR 9.3 MOHMS
INDUCTOR, SHIELDED, 220NH, 10A, SMD
Fixed Inductors 0.22uH 20% SMD 4012
Inductor, Shielded, 220Nh, 10A, Smd; Inductance:220Nh; Rms Current (Irms):9A; Inductor Construction:shielded; Saturation Current (Isat):10A; Product Range:srp4012 Series; Power Inductor Case:4.7Mm X 4Mm X 1.2Mm; Core Material:iron Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4012R22M