Coilcraft XPL2010-201MLC

General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XPL2010-201MLC.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Coilcraft XPL2010-201MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-14
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Inductor Power Shielded Wirewound 220nH 20% 100KHz Iron 9A 9.3mOhm DCR T/R
Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 1616
Inductor Power Shielded Multi-Layer 0.22uH 20% 1MHz Ferrite 1.25A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft XPL2010-201MLC provided by its distributors.

General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 408MHz 27mOhm 200nH
FIXED IND 200NH 2.8A 27MOHM SMD
Surface Mount Power Inductor, AEC-Q200 XPL2010 Series, 200 nH, 20%, Shielded, 0.027 ohm, 2.8 A RoHS Compliant: Yes
Power Inductors - SMD 200nH Shld 2.8A 27mOhms AECQ2
INDUCTOR, 200NH, 2.8A, 20%, PWR, 408MHZ; Inductance: 200nH; RMS Current (Irms): 2.8A; Inductor Construction: Shielded; Saturation Current (Isat): 2.8A; Product Rang; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc