Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN5040-2R2Y

Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 5040 T/R

$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-2R2Y.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-58.54%

CAD Models

Download Bourns SRN5040-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 6028 T/R
TAIYO YUDENNR6028T2R2N
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T2R2NMGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A Embossed T/R
Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 11Q-Factor Ferrite 2.9A 0.042Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRN5040-2R2Y provided by its distributors.

Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 5040 T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
INDUCTOR, SEMI-SHIELDED, 2.2UH, 30%, 3.5A; Inductance:2.2µH; RMS Current (Irms):3.5A; Inductor Construction:Semishielded; Saturation Current (Isat):4.6A; Product Range:SRN5040 Series; Inductor Case / Package:-; Product L
Inductance uH = 2.2 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 21 / Rated Current A = 3.5 / Self-Resonant Frequency MHz = 40 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN5040 / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040-2R2Y.