Littelfuse SMDJ28A

J Series 31.1 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ28A.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+18.17%

CAD Models

Download Littelfuse SMDJ28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ26A
71.2A 3kW 42.1V 28.9V 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ28A
66A 3kW 45.4V 31.1V Unidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMD28A
TPSMD Series 31.1 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD26A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 26V, 42.1V, DO-214AB, RoHS
LittelfuseSMDJ36A
SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ28A provided by its distributors.

J Series 31.1 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ28A; 45.4 V; 66.1 A; 28 V; 31.1 V - 34.4 V
TVS DIODE 28VWM 45.4VC SMD / TVS Diode Single Uni-Dir 28V 3KW 2-Pin SMC T/R
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 45.4V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 31.1V
TVS DIODE, 3KW, 28V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 31.1V; Breakdown Voltage Max: 34.4V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ28A.