onsemi SMCJ78CA

SMCJ Series 1.5 kW 126 V clamp Bi-Directional SMT TVS Diode - DO-214AB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ78CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

element14 APAC

Newark

CAD Models

Download onsemi SMCJ78CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ7.5CA
TVS Diode, Bidirectional, 1.5kW, 116.3A, 3.5V, 12.9V, 8.33V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ78CA
TVS Diode Bidirectional 1.5kW 11.9A 126V 86.7V 3.5V SMC(DO-214AB) SMD 2.42mm H
onsemiSMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts 5uA 12.4 Amps Bi-Dir
LittelfuseTPSMC91CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
onsemiSMCJ100CA
TVS Diode 100V Bi-Directional 1.5KW 9.3A 162V 111V SMC DO-214AB SMD 2.42mm H
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of onsemi SMCJ78CA provided by its distributors.

SMCJ Series 1.5 kW 126 V clamp Bi-Directional SMT TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 78V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMC 1 Surface Mount Single (Type) Tvs Diode 126V 5muA 1.5kW 150C
ESD Suppressors / TVS Diodes 1500W TVS Bidirectional
1500W Bidirectl Tvs Smc Rohs Compliant: Yes
TVS DIODE, 1.5KW, 126V, BIDIR, DO-214AB
1500 Watt Transient Voltage Suppressors
TVS DIODE, 1.5KW, 126V, BIDIR, DO-214AB; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 78V; Clamping Voltage Vc Max: 126V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Br

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ78CA.