Littelfuse SMCJ13A

SMCJ Series 13 V 69.8 A 1500 W Transient Voltage Suppression Diode - DO-214AB
$ 0.289
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ13A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+3.48%

CAD Models

Download Littelfuse SMCJ13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.346
$ 0.346
Stock
339,450
2,129,212
2,129,212
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
15.2 V
15.2 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
69.8 A
69.7 A
69.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ12A
TVS Diode 12V Unidirectional 1.5kW 75.4A 19.9V 13.3V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ13A
3.5V Unidirectional 1.5KW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD mount 2.42mm(height)
onsemiSMCJ12A
SMCJ Series 1500 W Uni-Directional 19.9 V TVS Diode - DO-214AB
LittelfuseTPSMC15A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
TVS Diode 13V Unidirectional 1.5kW 69.8A 21.5V 14.4V DO-215AB SMD 2.41mm H
TVS Diode Unidirectional 1.5kW 71.7A 21.2V 14.3V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse SMCJ13A provided by its distributors.

SMCJ Series 13 V 69.8 A 1500 W Transient Voltage Suppression Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ13A; LITTELFUSE; 13 V; 2; 21.5 V; 16.5 V
1500 WATT, 13 VOLT SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 13 / Clamping Voltage V = 21.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 69.8 / Breakdown Voltage Min. V = 14.4 / Breakdown Voltage Max. V = 15.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13A.