onsemi SMCJ13A

1500 W Uni-Directional 21.5 V SMT Transient Voltage Suppressor Diode - DO-214AB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ13A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

CAD Models

Download onsemi SMCJ13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ12A
TVS Diode, Unidirectional, 12 V, 1.5 kW, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AB
BournsSMCJ13A
3.5V Unidirectional 1.5KW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD mount 2.42mm(height)
LittelfuseTPSMC15A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
TVS Diode Unidirectional 1.5kW 71.7A 21.2V 14.3V SMC(DO-214AB) SMD 2.62mm H
onsemiSMCJ12A
SMCJ Series 1500 W Uni-Directional 19.9 V TVS Diode - DO-214AB
TVS Diode 13V Unidirectional 1.5kW 69.8A 21.5V 14.4V DO-215AB SMD 2.41mm H

Descriptions

Descriptions of onsemi SMCJ13A provided by its distributors.

1500 W Uni-Directional 21.5 V SMT Transient Voltage Suppressor Diode - DO-214AB
1500 WATT, 13 VOLT SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Temperature range: -55 ... +150 °C Marking: GEG Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 14.4 V Stand-off voltage: 13 V
DIODE, TVS, 13V, 1500W, SMD, DO-214; Diode Type:TVS, Unidirectional; Voltage, Stand-off:13V; Voltage, Vbr:14.4V; Power, Peak Pulse:1500W; Case Style:SMC; No. of Pins:2; Termination Type:SMD; Voltage, Breakdown Min:14.4V; Voltage, Clamping Max:21.5V
TVS Diode; Reverse Stand-Off Voltage, VRWM:13V; Package/Case:DO-214; Breakdown Voltage, Vbr:14.4V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:69.8A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13A.