Bourns SMBJ26A-Q

14.3A 600W 42.1V 28.9V Unidirectional 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ26A-Q.

TME

Datasheet6 pages4 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+5.41%

CAD Models

Download Bourns SMBJ26A-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.16
Stock
365,855
472,482
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
30.4 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
-
14.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-01-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns SMBJ26A-Q provided by its distributors.

14.3A 600W 42.1V 28.9V Unidirectional 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Bourns UnidirectionalTVSDiodes, Maximum clamping voltage 42.1V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 28.9V
TVS DIODE, AEC-Q101, 600W, 26V, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.