Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ51A-Q

Dio Tvs Vwm 51V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ51A-Q
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ51A-Q.

TME

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
-1.60%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.122
$ 0.122
Stock
79,378
137,176
137,176
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
4.9 A
4.9 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-01-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMAJ51A-Q provided by its distributors.

Dio Tvs Vwm 51V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ51A-Q
4.9A 400W 82.4V 56.7V 51V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 51V 40A 400W 2-Pin DO-214AC T/R
TVS DIODE 51VWM 82.4VC DO214AC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.