Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ150A-Q

Dio Tvs Vwm 150V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ150A-Q
$ 0.142
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ150A-Q.

TME

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
-4.81%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.142
$ 0.131
Stock
43,955
312,899
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
176 V
176 V
Clamping Voltage
243 V
243 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
-
1.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMAJ150A-Q provided by its distributors.

Dio Tvs Vwm 150V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ150A-Q
1.6A 400W 243V 167V 150V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 150V 400W 2-Pin DO-214AC T/R
TVS DIODE 150VWM 243VC DO214AC
400W 1.6A 243V 167V SMA(DO-214AC) SMD mount
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.