Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ14A-Q

Diode TVS Single Uni-Dir 14V 400W Automotive AEC-Q101 2-Pin SMA T/R

$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ14A-Q.

TME

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.111
$ 0.111
Stock
307,492
521,207
521,207
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.4 V
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
17.2 A
17.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMAJ14A-Q provided by its distributors.

Diode TVS Single Uni-Dir 14V 400W Automotive AEC-Q101 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Dio Tvs Vwm 14V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ14A-Q
17.2A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 14V 40A 400W 2-Pin DO-214AC T/R
TVS DIODE 14VWM 23.2VC DO214AC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.