onsemi 1SMA10AT3G

TVS DIODE Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA10AT3G.

Upverter

Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

IHS

CAD Models

Download onsemi 1SMA10AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMAJ10A
TVS Diode, Unidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD 2.62mm H
TVS Diode Unidirectional 400W 24A 10.2V 16.7V 11.4V SMA(DO-214AC) SMD 2.09mm H
400 W 12 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
LittelfuseP4KE12A-B
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
LittelfuseP4KE12A
10.2V Unidirectional 400W 24.6A 16.7V 11.4V DO-204AL,DO-41 Through hole mounting
LittelfuseP4SMA12
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 10.2V, DO-214AC, RoHS

Descriptions

Descriptions of onsemi 1SMA10AT3G provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 10V 400W Automotive 2-Pin SMA T/R
SMA Transient Voltage Suppressor, 10 V, 400 W Unidirectional
TVS DIODE, 400W, 10V, SMA; Reverse Stand-Off Voltage, VRWM:10V; Clamping Voltage Vc Max:17V; Diode Configuration:Unidirectional; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Breakdown Voltage Vbr:11.7V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd