Littelfuse SMAJ130CA

Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.148
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ130CA.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

JRH Electronics

TME

DigiKey

Inventory History

3 month trend:
-13.85%

CAD Models

Download Littelfuse SMAJ130CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.189
$ 0.189
Stock
223,093
1,441,704
1,441,704
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
151.5 V
152 V
152 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.9 A
9 A
9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ120CA
Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
BournsSMAJ150CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 185V 5muA 400W -55C~150C TJ
400 W 120 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
Diodes Inc.SMAJ150CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 150 V, 243 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ160CA-13-F
SMAJ Series 160 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diode, Bidirectional, 400W, 1.5A, 160V Vr, 259V Vwm, 178V Vbr SMA(DO-214AC), SMD

Descriptions

Descriptions of Littelfuse SMAJ130CA provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 130V, DO-214AC, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 130Vr 400W 1.9A 5% BiDirectional
Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA T/R
130V Bidirectional 400W 1.9A 209V 144V SMA(DO-214AC) SMD 2.09mm H
Transient Suppressor Diode, single, bidire; |Littelfuse SMAJ130CA
TVS DIODE 130VWM 209VC DO214AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ130CA.