Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SF-1206S150-2

Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 T/R UL
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206S150-2.

Farnell

Datasheet5 pages5 years ago
Datasheet4 pages18 years ago

element14 APAC

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.33%

CAD Models

Download Bourns SF-1206S150-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bel Fuse0697W1600-01
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1600-02
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Schurter3413.0218.22
Fuse Chip Fast Acting 1.6A 32V SMD Solder Pad 1206 Glass T/R Automotive VDE/cULus
Littelfuse39911600000
Electric Fuse, Time Lag Blow, 1.6A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3402.0011.11
Fuse Chip Fast Acting 1.6A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Littelfuse04661.75NR
Electric Fuse, Very Fast Blow, 1.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Bourns SF-1206S150-2 provided by its distributors.

Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 T/R UL
Fuse, Surface Mount, 1.5 A, Slow Blow, 63 VDC, 1206 [3216 Metric], SF-1206S
Electric Fuse, Slow Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, 1206
Fuse 63V 1.5A Slow Blow Board Mount 1206 SMD 3.1mm × 1.55mm × 600μm
FUSE, BOARD MOUNT, 1.5A, 63VDC 1206 | Bourns SF-1206S150-2
50A@63VDC SMD Fuse 1.5A 63V 1206 Disposable fuses ROHS
FUSE, 1.5A, 63VDC, SMD, SLOW BLOW; Fuse Current:1.5A; Blow Characteristic:Slow Blow; Voltage Rating VAC:-; Voltage Rating VDC:63V; Fuse Case Style:1206 ^3216 Metric]; Product Range:SinglFuse SF-1206S Series 87W6005
Length mm = 3.2 / Width mm = 1.6 / Rated Current A = 1.5 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - DC V = 63 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Fuse Characteristic = Time Lag T / Standards Met = UL Listed / Series = SF-1206S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-1206S150-2.