Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR6603-102M

Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 71Q-Factor Ferrite 0.07A 13.8Ohm DCR T/R
$ 0.481
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR6603-102M.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+186%

CAD Models

Download Bourns SDR6603-102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 1.409
$ 1.409
Stock
59,824
204,625
204,625
Authorized Distributors
6
3
3
Inductance
1 mH
1 mH
1 mH
Tolerance
20 %
-
-
Current Rating
70 mA
70 mA
70 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
13.8 Ω
11.5 Ω
11.5 Ω
Q Factor
71
-
-
Test Frequency
100 kHz
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.07A 13.8Ohm DCR T/R
TAIYO YUDENCB2518T102M
Inductor Power Chip Wirewound 1000uH 20% 252KHz Ferrite 0.075A 31.2Ohm DCR 1007 T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
TAIYO YUDENCBC3225T102MR
Inductor PowerChip Wirewound 1000uH 20% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R
Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.35A 3Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR6603-102M provided by its distributors.

Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 71Q-Factor Ferrite 0.07A 13.8Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
100KHz 2MHz 100mA 70mA 71@252kHz 1mH 13.8¦¸ ¡À20% SMD,4.5X6.6MM , 6.6mm*4.45mm*2.92mm
FIXED IND 1MH 70MA 13.8 OHM SMD
Inductor, 1Mh, 20%, 0.07A, Smd; |Bourns, Inc. SDR6603-102M
70mA 1mH ±15% 100mA SMD,4.5x6.6mm Power Inductors ROHS
INDUCTOR POWER 1000UH 0.07A SMD
SDR6603 Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 1mH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.