Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR2207-102KL

Inductor Power Wirewound 1000uH 10% 100KHz 15Q-Factor Ferrite 0.6A 1.8Ohm DCR T/R
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-102KL.

Farnell

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR2207-102KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 1.85
Stock
10,040
23,610
Authorized Distributors
6
1
Inductance
1 mH
1 mH
Tolerance
10 %
-
Current Rating
600 mA
560 mA
Shielding
Unshielded
-
DC Resistance (DCR)
1.8 Ω
1.506 Ω
Q Factor
15
-
Test Frequency
100 kHz
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
Wurth Elektronik768772102
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz Ferrite 0.5A 2.08Ohm DCR RDL T/R
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR2207-102KL provided by its distributors.

Inductor Power Wirewound 1000uH 10% 100KHz 15Q-Factor Ferrite 0.6A 1.8Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
Inductor,ferrite,1Mh,10+% Tol,10-% Tol,8759-Case Rohs Compliant: Yes |Bourns, Inc. SDR2207-102KL
INDUCTOR, 1MH, 10%, 0.6A, SMD; Inductance: 1mH; RMS Current (Irms): 600mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1A; Product Range: SDR2207 Series; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 1.8ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Q Factor: 15; Q Test Frequency: 1MHz; Self Resonant Frequency Min: 3.5MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.