Bourns PM5022-151K-RC

Inductor Power Bobbin Core 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A 0.27Ohm DCR T/R
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022-151K-RC.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM5022-151K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.504
Stock
32,877
54,198
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
-
23
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 0.25Ohm DCR T/R
Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
TAIYO YUDENLHL13TB151K
Ind Power 150uH 10% 796KHz 50Q-Factor Ferrite 1.5A RDL Ammo Pack
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.4A 0.23Ohm DCR Pin Bulk
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag
Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.37Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns PM5022-151K-RC provided by its distributors.

Inductor Power Bobbin Core 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A 0.27Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 7255
Pwr Inductor, Non-Shielded /Tape & Reel; |Bourns Jw Miller PM5022-151K-RC
100kHz-796kHz, 2.6A, 1.4A, 23Ω@5MHz, 150μH, 270mΩ ±10%, SMD, 14×18.3mm, 18.3mm × 14mm × 6.9mm
FIXED IND 150UH 1.4A 270MOHM SMD
1.4A 150uH ±10% 2.6A SMD,14x18.3mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.