Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307A-2R2M

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-2R2M.

Farnell

Datasheet4 pages6 years ago

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.557
$ 0.49
Stock
12,545
7,582
Authorized Distributors
5
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
9 A
9 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
22
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
Ind Power Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A T/R
INDUCTOR, FIXED, MOLDING TYPE POWER, 2.2UH, 8A, 18.5 MOHM, SMD, 7.1X6.60X2.8MM
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 6.1A 0.012Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1307A-2R2M provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
100KHz 50MHz 18A 9A 22@7.96MHz 2.2μH 6mΩ ±20% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm
9A 2.2uH ±20% 18A SMD,13x13mm Power Inductors ROHS
INDUCTOR, 2.2UH, 18A, 20%, POWER;
INDUCTOR, 2.2UH, 18A, 20%, POWER; Inductance: 2.2µH; RMS Current (Irms): 9A; Inductor Construction: Unshielded; Saturation Current (Isat): 18A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance Max: 0.006ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A2R2M