Bourns SDR1005-331KL

Inductor Power Wirewound 330uH 10% 1KHz 56Q-Factor Ferrite 550mA 1.15Ohm DCR
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-331KL.

HQonline

Datasheet3 pages8 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.64%

CAD Models

Download Bourns SDR1005-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.346
Stock
94,975
23,213
Authorized Distributors
6
1
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
-
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
33
33
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.65A 1.2Ohm DCR Automotive T/R
Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
Inductor Power Bobbin Core 330uH 10% 1KHz 12Q-Factor Ferrite 520mA 1.15Ohm DCR T/R
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 700mA 655mOhm DCR AXL Bag
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
TAIYO YUDENLHL10TB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR1005-331KL provided by its distributors.

Inductor Power Wirewound 330uH 10% 1KHz 56Q-Factor Ferrite 550mA 1.15Ohm DCR
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
INDUCTOR, FILTER, IND 330UH, TOL 10%, CUR 0.55A, SMT, CASE 1005, DCR 1.15 OHMS
Inductance:330Μh; Rms Current (Irms):550Ma; Inductor Construction:Unshielded; Saturation Current (Isat):600Ma; Product Range:Sdr1005 Series; Dc Resistance Max:1.15Ohm; Inductance Tolerance:± 10%; Product Length:12.7Mm Rohs Compliant: Yes |Bourns SDR1005-331KL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-331KL.