Bourns PM105-331K-RC

Inductor Power Bobbin Core 330uH 10% 1KHz 12Q-Factor Ferrite 520mA 1.15Ohm DCR T/R
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105-331K-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-8.97%

CAD Models

Download Bourns PM105-331K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.326
Stock
11,703
194,319
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
520 mA
520 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
-
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz 56Q-Factor Ferrite 550mA 1.15Ohm DCR
Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.65A 1.2Ohm DCR Automotive T/R
Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
Murata Power Solutions17334C
Inductor General Purpose Wirewound 330uH 10% 1KHz 100Q-Factor 420mA 1.1Ohm DCR RDL Pack
Wurth Elektronik744772331
Power Choke Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.78A 0.7Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns PM105-331K-RC provided by its distributors.

Inductor Power Bobbin Core 330uH 10% 1KHz 12Q-Factor Ferrite 520mA 1.15Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Ferrite Bead, SMD, 1KHz-3.2MHz, 850mA, 520mA, 12Ω@796kHz, 330μH, 1.15Ω ±10%, 9.8mm × 9.8mm × 5.8mm
FIXED IND 330UH 520MA 1.15OHM SM
520mA 330uH ±10% 850mA SMD,9.8x10mm Power Inductors ROHS
POWER INDUCTOR 330UH 520MA 10% 4MHZ; PRO
PM105 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 330muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.