Bourns SDR1005-331K

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
$ 0.346
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-331K.

IHS

Datasheet2 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.312
Stock
23,213
94,975
Authorized Distributors
1
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
550 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
33
33
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-06-30

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.65A 1.2Ohm DCR Automotive T/R
Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
RF Choke Wirewound 330uH 10% 1KHz 35Q-Factor Ferrite 0.56A 0.5Ohm DCR RDL Bag
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 700mA 655mOhm DCR AXL Bag
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
TAIYO YUDENLHL10NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Bulk

Descriptions

Descriptions of Bourns SDR1005-331K provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
FIXED IND 330UH 550MA 1.15 OHM
INDUCTOR POWER 330.0UH SMD
±10% SMD,12.7x10mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.