Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0604-221KL

Ind Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 350mA T/R
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-221KL.

JRH Electronics

Datasheet3 pages7 years ago

HQonline

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+129%

CAD Models

Download Bourns SDR0604-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.25A 1.7Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 0.35A 1.57Ohm DCR T/R
Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 220uH 10% 1KHz 47Q-Factor Ferrite 0.26A 1.39Ohm DCR RDL Box
Inductor Power Unshielded Drum Core 220uH 10% 796KHz 10Q-Factor Ferrite 0.5A 0.53Ohm DCR RDL Bulk
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2019

Descriptions

Descriptions of Bourns SDR0604-221KL provided by its distributors.

Ind Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 350mA T/R
Avnet Japan
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
INDUCTOR, HIGH PWR, 220UH, CASE 0604, SMT, 10%, 0.35A, DCR 1.57 OHMS
Power Inductors – SMD; BOURNS; SDR0604-221KL; 220 µH; 1.57 Ohm; 1 kHz; 10 %
IND PWR 220UH 10% 1KHZ 20 FERRITE
Power Inductors-SMD 220uH 10% SMD 0604
FIXED IND 220UH 350MA 1.57OHM SM
1KHz 6MHz 440mA 350mA 20@796kHz 220μH 1.57Ω ±10% SMD standard mounting,SMD mount 5.8mm*5.8mm*4.8mm
350mA 220uH ±10% 440mA SMD,5.8x5.8mm Power Inductors ROHS
SDR0604 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 220muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
INDUCTOR POWER 220UH 0.35A SMD
Bourns SDR0604-221KL 表面実装インダクタ
Rated inductance = 220 / Inductance uH = 220 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance Ohm = 1.57 / Rated Current mA = 350 / Self-Resonant Frequency kHz = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SDR0604 / Length mm = 5.8 / Height mm = 4.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-221KL.