Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0302-221KL

Ind Power Wirewound 220uH 10% 1KHz 40Q-Factor Ferrite 170mA T/R

$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-221KL.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+38.77%

CAD Models

Download Bourns SDR0302-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 220mA T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Wirewound 220uH 10% 796KHz 45Q-Factor Ferrite 0.2A 2.5Ohm DCR RDL Bag
TAIYO YUDENCB2518T221K
Inductor Power Chip Wirewound 220uH 10% 796KHz Ferrite 0.18A 5.85Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 31Q-Factor Ferrite 0.18A 3Ohm DCR T/R
Wurth Elektronik7447669220
Inductor, 220Uh, 10%, 0.2A, 6.5Mhz, 1812; |Würth Elektronik 7447669220

Descriptions

Descriptions of Bourns SDR0302-221KL provided by its distributors.

Ind Power Wirewound 220uH 10% 1KHz 40Q-Factor Ferrite 170mA T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
1KHz 8MHz 190mA 170mA 40@796kHz 220μH 5.7Ω ±10% standard mounting,SMD mount 3mm*2.8mm*2.8mm
FIXED IND 220UH 170MA 5.7OHM SMD
SDR0302 Nonstandard 0.118Lx0.110W 3.00mmx2.80mm 220muH
INDUCTOR POWER 220UH 0.17A 0302
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 220UH, 10%, 0.17A, SMD; Product Range:BOURNS - SDR0302 Series; Inductance:220µH; Inductance Tolerance:± 10%; Inductor Construction:Unshielded; DC Resistance Max:5.7ohm; RMS Current (Irms):170mA; Saturation Current (Isat):190mA; Case Dimensions:3mm x 2.8mm x 2.5mm; SVHC:No SVHC (20-Jun-2013); Core Material:Ferrite DR; DC Current Rating:170mA; Inductor Case Style:SMD; Q Factor:40; Q Test Frequency:796kHz; Self Resonant Frequency Min:8MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-221KL.