Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0608-221KL

Inductor Power Wirewound 220uH 10% 796KHz 45Q-Factor Ferrite 0.2A 2.5Ohm DCR RDL Bag
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0608-221KL.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-0.66%

CAD Models

Download Bourns RLB0608-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 220uH 10% 796KHz 45Q-Factor Ferrite 0.24A 1.2Ohm DCR RDL Bag
TAIYO YUDENCB2518T221K
Inductor Power Chip Wirewound 220uH 10% 796KHz Ferrite 0.18A 5.85Ohm DCR 1007 T/R
TAIYO YUDENLHL08NB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk
TAIYO YUDENLHL08TB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Ammo
Inductor RF Molded Wirewound 220uH 10% 796KHz 40Q-Factor 0.1A 10Ohm DCR 1812 T/R
Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.24A 0.9Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns RLB0608-221KL provided by its distributors.

Inductor Power Wirewound 220uH 10% 796KHz 45Q-Factor Ferrite 0.2A 2.5Ohm DCR RDL Bag
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
IND 220UH 10% 796KHZ 45Q-FCTR FERRITE 200MA RDL
INDUCTOR, 220UH, RADIAL LEADED; Product Range:RLB Series; Inductance:220 H; Inductance Tolerance: 10%; DC Resistance Max:2.5ohm; RMS Current (Irms):200mA; Saturation Current (Isat):-; Packaging:Each; Case Dimensions:5mm x 6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB0608-221KL.