Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RTR24DX102M

Trimmer, Wire Wound, 0.75W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
$ 42.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RTR24DX102M.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Wire Wound, 0.75W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
TRIMMER, POTENTIOMETER 1KOHM 25TURN PCB;
Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns RTR24DX102M provided by its distributors.

Trimmer, Wire Wound, 0.75W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
TRIMMER, POTENTIOMETER 1KOHM 25TURN PCB
Res Wirewound Trimmer 1K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
1KΩ ±5% 750mW ±50ppm/℃ linear Through hole mounting 9.53mm*3.81mm*9.53mm
TRIMMER 1K OHM 0.75W PC PIN SIDE
Trimmer Potentiometer 1Kohm 25Turn Pcb; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:Rtr24 Series Rohs Compliant: No |Bourns, Inc. RTR24DX102M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.