Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RTR24DP102M

Trimmer, Potentiometer 1 Kohm 25TURN Pcb;
$ 43.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RTR24DP102M.

IHS

Datasheet2 pages7 years ago

Farnell

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns RTR24DP102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Trimmer, Wire Wound, 0.75W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Trimmer, Wire Wound, 0.75W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns RTR24DP102M provided by its distributors.

TRIMMER, POTENTIOMETER 1KOHM 25TURN PCB;
Trimmer, Wire Wound, 0.75W, 1000ohm, 5% +/-Tol, 25 Turn(s)
Res Wirewound Trimmer 1K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
TRIMMER 1K OHM 0.75W PC PIN SIDE
Trimpot Type:multi Turn; Element Material:wirewound; Adjustment Type:side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:through Hole; No. Of Turns:25Turns; Product Range:rtr24 Series; Power Rating:750Mw; Msl:- Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTR24DP102M.