Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RL895-101K

Ind RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 900mA RDL
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL895-101K.

Arrow Electronics

Datasheet1 page20 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.8
$ 0.626
Stock
35,250
31,252
Authorized Distributors
2
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
-
25
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

RF Choke Wirewound 100uH 10% 1KHz 58Q-Factor Ferrite 1.02A 0.18Ohm DCR RDL Bag
Wurth Elektronik744772101
Power Choke Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.35A 0.19Ohm DCR RDL Tray
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
Inductor Power Wirewound 100uH 10% 1KHz 70Q-Factor Ferrite 1A 0.12Ohm DCR RDL Bag
Wurth Elektronik744741101
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 1.1A, 1OHM, 100UH, WE-TI SERIES
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns RL895-101K provided by its distributors.

Ind RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 900mA RDL
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
1KHz 900mA 100μH 190mΩ ±10% vertical mounting,Through hole mounting 7.8mm(Length)*9.5mm(height)
FIXED IND 100UH 900MA 190 MOHM
±10% Plugin,D7.8xL9.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.