Bourns RLB1314-101KL

Inductor Power Wirewound 100uH 10% 1KHz 70Q-Factor Ferrite 1A 0.12Ohm DCR RDL Bag
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1314-101KL.

IHS

Datasheet8 pages6 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+74.87%

CAD Models

Download Bourns RLB1314-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.1A 0.43Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 1.3A 0.36Ohm DCR RDL
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.8A 0.7Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns RLB1314-101KL provided by its distributors.

Inductor Power Wirewound 100uH 10% 1KHz 70Q-Factor Ferrite 1A 0.12Ohm DCR RDL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
FIXED IND 100UH 1A 120 MOHM TH
MAGNETICS - FIXED INDUCTOR THROUGH HOLE
Radial Inductor 100uH, 10%, 1A, 120mOhm
1A 100uH ±10% Plugin,D=11.7mm Power Inductors ROHS
1KHz 5.4MHz 1A 70@796kHz 100μH 120mΩ ±10% vertical mounting,Through hole mounting 11.7mm(Length)*13mm(height)
IND11.7X12MM,100UH10%1A, NON-SHDTH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.