Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RJR24FP201M

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR24FP201M.

IHS

Datasheet2 pages7 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 6.45
$ 7.74
$ 7.74
Stock
7,779
8,100
8,100
Authorized Distributors
4
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NON-ROHS, 3/8" SQ, THRU-HOLE, TRIMMER, 200 OHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TE Connectivity1623866-5
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 15 Turn(s)
TE Connectivity1623895-5
Trimmer, Cermet, 0.2W, 200ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623855-7
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns RJR24FP201M provided by its distributors.

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res, cermet,200Ohms,10+/-% Tol,-100,100Pp; |Bourns, Inc. RJR24FP201M
TRIMMER-3/8 SQMT CERMET MIL-SPEC
TRIMMER 200 OHM 0.5W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.