Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay T63XB201KT20

Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T63XB201KT20.

IHS

Datasheet5 pages9 years ago

Farnell

Mouser

CAD Models

Download Vishay T63XB201KT20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TT Electronics64WR200LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 64WR200LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 3266W-1-201LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, lateral, 3266X-1-201LF
BournsRJ26FW201
TRIMMER, CERMET, REST 200 OHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
Res Cermet Trimmer 200Ohm ±10% 1/4W 15 Turns (6.8 X 5 X 6.8mm) Solder Through Hole Tube
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519

Descriptions

Descriptions of Vishay T63XB201KT20 provided by its distributors.

Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Multi-Turn Trimmers/Potentiometers 1/4 SQ H/ADJ 200
SFERNICE POTENTIOMETERS & TRIMME
TRIMMER, 15 TURN 200R; Track Resistance:200ohm; No. of Turns:13; Resistance Tolerance:± 10%; Series:T63; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Mounting Type:Through Hole; Resistor Element Type:Variable Rotary Cermet; Adjustment Type:Horizontal; Case Style:PCB Mount; Contact Resistance Variation +:2%; End Resistance:1ohm; External Length / Height:6.8mm; Full Power Rating Temperature:85°C; IP Rating:IP67; Lead Diameter:0.45mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Proof Voltage:1000V; Resistance:200ohm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating:250V dc; Voltage Rating DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric