Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM74SH-471M-RC

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM74SH-471M-RC.

IHS

Datasheet3 pages5 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-1.62%

Alternate Parts

Price @ 1000
$ 0.393
$ 0.333
Stock
38,264
2,310,300
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
320 mA
320 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
-
80
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 370mA Blister Plastic T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.37A 1.7Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.37A 1.704Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.41A 1.704Ohm DCR 2424 Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.29A 2.2Ohm DCR Automotive AEC-Q200 T/R

Descriptions

Descriptions of Bourns PM74SH-471M-RC provided by its distributors.

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 470uH 20% 100KHz 80Q-Factor Ferrite 320mA T/R
100KHz 3MHz 220mA 320mA 80@796kHz 470μH 1.1Ω ±20% SMD,7X7MM SMD mount 7mm*7mm*4.8mm
Ind7X7X4.5Mm,470Uh20%0.32A, shdsmd /Tape; |Bourns Jw Miller PM74SH-471M-RC
FIXED IND 470UH 320MA 1.1OHM SMD
230mA 470uH ±20% 230mA SMD,7x7mm Power Inductors ROHS
PM74SH Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 470muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.