Bourns PM7032S-331M-RC

Ind, ferrite, 330Uh, 20+% Tol, 20-% Tol, 2828; |Bourns Jw Miller PM7032S-331M-RC
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM7032S-331M-RC.

IHS

Datasheet3 pages8 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.676
$ 0.444
Stock
0
26,645
Authorized Distributors
5
6
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
220 mA
220 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
Q Factor
-
46
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz 46Q-Factor Ferrite 0.22A 1.9Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 330uH 20% 100KHz Ferrite 280mA 2.52Ohm DCR 2525 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 40Q-Factor Ferrite 0.2A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 220mA 2.004Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.2A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH/1335uH 20% 100KHz Ferrite 0.42A/0.211A 2.16Ohm/8.25Ohm DCR T/R

Descriptions

Descriptions of Bourns PM7032S-331M-RC provided by its distributors.

Ind, ferrite,330Uh,20+% Tol,20-% Tol,2828; |Bourns Jw Miller PM7032S-331M-RC
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 330uH 20% 1KHz 46Q-Factor Ferrite 220mA T/R
220mA 330uH ±20% 240mA SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.