Murata LQH66SN331M03L

Inductor Power Chip Shielded Wirewound 330uH 20% 100KHz Ferrite 280mA 2.52Ohm DCR 2525 T/R
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH66SN331M03L.

element14 APAC

Datasheet2 pages19 years ago

Ciiva

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-43.45%

CAD Models

Download Murata LQH66SN331M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.37A 1.38Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 40Q-Factor Ferrite 0.2A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 46Q-Factor Ferrite 0.22A 1.9Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 220mA 2.004Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.2A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.34A 1.5Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata LQH66SN331M03L provided by its distributors.

Inductor Power Chip Shielded Wirewound 330uH 20% 100KHz Ferrite 280mA 2.52Ohm DCR 2525 T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6363/2525
330µH Shielded Wirewound Inductor 280mA 2.52Ohm Max Nonstandard
INDUCTOR, 330UH, SHIELDED, 0.28A; Inductance: 330µH; Product Range: -; DC Current Rating: 280mA; High Frequency Inductor Case: 2525 [6363 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.8ohm; Inductance Toleran
INDUCTOR, 2525 CASE, 330µH, 20%; Inductance:330µH; Inductance Tolerance:± 20%; DC Resistance Max:1.8ohm; DC Current Rating:280mA; Self Resonant Frequency:3.2MHz; Core Material:Ferrite; Inductor Case Style:2525; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); DC Current Max:280mA; Inductor Type:Chip Coils; Package / Case:2525; Resistance:1.8ohm; Resonant Frequency:3.2MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH