Bourns SRF0703-331M

Inductor Power Shielded Wirewound 330uH/1335uH 20% 100KHz Ferrite 0.42A/0.211A 2.16Ohm/8.25Ohm DCR T/R
$ 0.615
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703-331M.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-59.93%

CAD Models

Download Bourns SRF0703-331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz 46Q-Factor Ferrite 0.22A 1.9Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 220mA 2.004Ohm DCR Blister T/R
Ind Power Shielded Bobbin Core 330uH 20% 100KHz Ferrite 320mA T/R
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF0703-331M provided by its distributors.

Inductor Power Shielded Wirewound 330uH/1335uH 20% 100KHz Ferrite 0.42A/0.211A 2.16Ohm/8.25Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,330 UH +/-20% DUAL 440MA IDC
General Purpose Inductor, 330uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
INDUCTOR, DUAL, 330UH PARA., POWER; Product Range: -; Inductance, Parallel: 330µH; RMS Current - Parallel: 420mA; Saturation Current - Parallel: 440mA; Coupled Inductor Case: 7.6mm x 7.6mm x 3.4mm; DC Resistance Max - Paralle
INDUCTOR, POWER, DUAL, 330UH PARA.; Inductance:330µH; Inductance Tolerance:± 20%; DC Resistance Max:2.16ohm; DC Current Rating:420mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonant Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703-331M.