What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM638S-120-RC

Ind Power Shielded Bobbin Core 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A T/R
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM638S-120-RC.

IHS

Datasheet5 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.602
$ 0.386
Stock
18,624
105,475
Authorized Distributors
4
6
Inductance
12 µH
12 µH
Tolerance
30 %
30 %
Current Rating
-
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
53 mΩ
53 mΩ
Q Factor
-
8.3
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 15Q-Factor Ferrite 2.8A 39mOhm DCR 3131 T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 0.125Ohm DCR T/R
Wurth Elektronik744042120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.15A 0.17Ohm DCR T/R
Wurth Elektronik744053120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.46A 0.08Ohm DCR T/R
Wurth Elektronik744062120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.43A 0.08Ohm DCR T/R

Descriptions

Descriptions of Bourns PM638S-120-RC provided by its distributors.

Ind Power Shielded Bobbin Core 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A T/R
General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
FIXED IND 12UH 1.7A 53 MOHM SMD
1.7A 12uH ±30% 1.95A SMD,6.8x6.8mm Power Inductors ROHS
Ind6.8X6.8X3.8Mm,12Uh30%1.7A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM638S-120-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.