What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744042120

Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.15A 0.17Ohm DCR T/R
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744042120.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.44%

CAD Models

Download Wurth Elektronik 744042120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 30% 100KHz 11Q-Factor Ferrite 1.46A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 0.125Ohm DCR T/R
Wurth Elektronik744053120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.46A 0.08Ohm DCR T/R
Wurth Elektronik744062120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.43A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 9Q-Factor Ferrite 1.15A 0.17Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744042120 provided by its distributors.

Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.15A 0.17Ohm DCR T/R
Power Inductor, 12Uh, Shielded, 0.95A Rohs Compliant: Yes |Würth Elektronik 744042120
POWER-CHOKE WE-TPC | FIXED IND 12UH 1.15A 170 MOHM
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 12UH 1.15A 170MOHM SMD
100KHz 40MHz 950mA 1.15A 12¦ÌH 170m¦¸ ¡À30% 1919 4.8mm*4.8mm*2mm
INDUCTORS, FIXED, WE-TPC 4818 12UH 1.15A .14OHM
WE-TPC 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 12muH
POWER INDUCTOR, 12UH, SHIELDED, 0.95A;
Wurth Elektronik 744042120 パワーインダクタ

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)