What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744053120

Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.46A 0.08Ohm DCR T/R
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744053120.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.59%

CAD Models

Download Wurth Elektronik 744053120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 0.356
$ 0.356
Stock
80,354
82,428
82,428
Authorized Distributors
4
6
6
Inductance
12 µH
12 µH
12 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.46 A
1.46 A
1.46 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
80 mΩ
80 mΩ
Q Factor
-
11
11
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 30% 100KHz 11Q-Factor Ferrite 1.46A 0.08Ohm DCR T/R
Wurth Elektronik744062120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.43A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 0.125Ohm DCR T/R
Wurth Elektronik744042120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.15A 0.17Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744053120 provided by its distributors.

Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.46A 0.08Ohm DCR T/R
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 12UH 1.46A 80 MOHM SMD
100KHz 22MHz 1.25A 1.46A 12¦ÌH 80m¦¸ ¡À30% 2323 5.8mm*5.8mm*3mm
INDUCTORS, FIXED, WE-TPC 5828 12UH 1.46A .06OHM
WE-TPC 2323 (5858Metric) 0.228Lx0.228W 5.80mmx5.80mm 12muH
Wurth Elektronik 744053120 パワーインダクタ
RS APAC
Inductor, Shielded, 12Uh, 1.25A, Smd; Inductance:12Μh; Rms Current (Irms):1.46A; Inductor Construction:Shielded; Saturation Current (Isat):1.25A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:80Mohm Rohs Compliant: Yes |Würth Elektronik 744053120

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)