Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM528S-560-RC

Ind Power Shielded Bobbin Core 56uH 30% 100KHz 9Q-Factor Ferrite 720mA T/R
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM528S-560-RC.

IHS

Datasheet3 pages7 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.434
$ 0.356
Stock
0
2,155
Authorized Distributors
5
6
Inductance
56 µH
56 µH
Tolerance
30 %
30 %
Current Rating
720 mA
720 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
-
9
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 30% 100KHz 10Q-Factor Ferrite 0.85A 0.26Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 9Q-Factor Ferrite 0.72A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R

Descriptions

Descriptions of Bourns PM528S-560-RC provided by its distributors.

Ind Power Shielded Bobbin Core 56uH 30% 100KHz 9Q-Factor Ferrite 720mA T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Ind5.8X5.8X2.8Mm,56Uh30%0.72A, shdsmd /Ta; |Bourns Jw Miller PM528S-560-RC
FIXED IND 56UH 720MA 300MOHM SMD
PM528S Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 56muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM528S560RC