Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM127SH-330M-RC

Ind Power Shielded Bobbin Core 33uH 20% 100KHz 28Q-Factor Ferrite 3.5A T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-330M-RC.

HQonline

Datasheet3 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-9.93%

CAD Models

Download Bourns PM127SH-330M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.594
Stock
103,413
408,389
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
-
3.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
57 mΩ
57 mΩ
Q Factor
28
28
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 0.06Ohm DC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.5A 53mOhm DCR Blister T/R
TAIYO YUDENNS12565T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.22A 0.0468Ohm DCR T/R
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R

Descriptions

Descriptions of Bourns PM127SH-330M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 33uH 20% 100KHz 28Q-Factor Ferrite 3.5A T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 33UH 3.5A 57 MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 3.5 A 57mOhm Max Nonstandard
INDUCTOR, 33UH, 3A, 20%; Inductance: 33µH; RMS Current (Irms): 3.5A; Inductor Construction: Shielded; Saturation Current (Isat): 3.3A; Product Range: PM127SH Series; Power Inductor Case: 12.5mm x 12.5mm x 7.5mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM127SH-330M-RC.