Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM124SH-101M-RC

Ind Power Shielded Bobbin Core 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A T/R
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-101M-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.664
$ 0.645
Stock
61,688
73,073
Authorized Distributors
5
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
-
1.25 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
-
14
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 1A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 650mA 300mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.3Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 0.21Ohm DCR T/R
TAIYO YUDENNR8040T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.377Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns PM124SH-101M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Ind12.5X12.5X4Mm,100Uh20%1.25A, shdsmd /T; |Bourns Jw Miller PM124SH-101M-RC
100uH ±20% 1.2A SMD,12.5x12.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.