Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105-220M-RC

Ind Power Bobbin Core 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A T/R
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105-220M-RC.

IHS

Datasheet3 pages7 years ago

Newark

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-3.36%

CAD Models

Download Bourns PM105-220M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.364
Stock
38,467
205,537
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
25
25
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.1Ohm DCR T/R
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 2A 0.1Ohm DCR T/R
Ind Power Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 2A T/R
Inductor Power Unshielded Drum Core 22uH 20% 2.52KHz Ferrite 2.4A 0.092Ohm DCR RDL
Inductor Power Wirewound 22uH 20% 100KHz Ferrite 1.95A 100mOhm DCR Automotive Blister T/R
Inductor Power Molded Wirewound 22uH 20% 100KHz Alloy Sponge Powder 2.5A 0.17Ohm DCR T/R

Descriptions

Descriptions of Bourns PM105-220M-RC provided by its distributors.

Ind Power Bobbin Core 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 22UH 1.95A 100MOHM SMD
POWER INDUCTOR 22UH 1.96A 20% 15MHZ; IND
1.95A 22uH ±20% 3.5A SMD,9.8x10mm Power Inductors ROHS
PM105 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 22muH
1KHz 13MHz 3.5A 1.95A 25@2.52MHz 22μH 100mΩ ±20% SMD,9.8X10MM standard mounting,SMD mount 9.8mm*9.8mm*5.8mm
POWER INDUCTOR 22UH 1.96A 20% 15MHZ; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.1ohm; DC Current Rating:1.96A; Self Resonant Frequency:15MHz; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.