Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D301KTR

300V 4.5KA 1 270V 330V 250V 190V 77J 670pF@1kHz Through hole mounting 4.4mm(width)*20mm(height)
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D301KTR.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-0.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Var MOV 230VAC/300VDC 4500A 360V Thru-Hole Radial T/R
550V 0.6W 85J 732pF@1kHz 275V 210V 297V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E10A241
TVS Varistor, 210 V, 270 V, E10, 395 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
595V 0.6W 672pF@1kHz 93J 300V 230V 324V 4500A Radial Leaded Varistors ROHS
LittelfuseV230LC20AP
Radial Varistor 14Mm Rohs/Lead Free/ Bul; |Littelfuse V230LC20AP
LittelfuseV230LA20AP
LA Series 300 VDC 230 V RMS 595 V Clamp 4500 A 550 pF Radial Lead Varistor

Descriptions

Descriptions of Bourns MOV-14D301KTR provided by its distributors.

300V 4.5KA 1 270V 330V 250V 190V 77J 670pF@1kHz Through hole mounting 4.4mm(width)*20mm(height)
Var MOV 190VAC/250VDC 4500A 300V Thru-Hole Radial T/R
Varistor, Metal Oxide, 300V, 14Mm, 10%; |Bourns, Inc. MOV-14D301KTR
TVS Varistor, 190 VAC, 250 VDC, MOV-14DxxxK, 500 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
Varistor, 77J, Through Hole Mount
VARISTOR, METAL OXIDE, 300V, 14MM, 10%; Series:MOV-14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:500V; Voltage Rating V DC:200V; Voltage Rating V AC:190V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.