Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-07D331K

330V 1.2KA 1 297V 363V 275V 210V 23J 180pF@1kHz Plugins Through hole mounting 6.8mm(width)
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D331K.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseV275LU4P
METAL-OXIDE VARISTOR Varistor, 369V, 23J, Through Hole Mount
PanasonicERZ-E05A361
Varistor, Large Surge, Transient, 360V; |Panasonic ERZE05A361
PanasonicERZ-E05E361
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E361
PanasonicERZ-E05F361
360V 1.2kA 1 324V 396V 300V 230V 23J 130pF@1kHz Through-Hole 5.8mm × 5.8mm × 13mm
390V 1.2KA 1 351V 429V 320V 250V 25J 156pF@1kHz Through hole mounting 6.8mm(width)*11mm(height)
Varistor, 390V, 1.2kA, 1-Ch, 351V, 429V, 320V, 250V, 25J, 156pF@1kHz, TH, 6.8mm W × 11mm H

Descriptions

Descriptions of Bourns MOV-07D331K provided by its distributors.

330V 1.2KA 1 297V 363V 275V 210V 23J 180pF@1kHz Plugins Through hole mounting 6.8mm(width)
550V 0.25W 180pF@1kHz 23J 275V 210V 297V 1200A Radial Leaded Varistors ROHS
7Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-07D331K
Var MOV 210VAC/275VDC 1200A 330V Radial Bulk
Varistor, 23J, Through Hole Mount
Diameter mm = 7 / Width mm = 4.2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 363

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D331K